
Textron PA1594 technical specifications.
| Height | 140mm |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 12oz |
| Width | 64.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron PA1594 to view detailed technical specifications.
No datasheet is available for this part.
