Telephone Test Set; Voltage Measuring Range Ac: -; Meter Display Type: lcd; Operating Temperature Min: 0?c; Operating...
Textron PE830 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Series | TELEMATE |
| RoHS | Compliant |
Download the complete datasheet for Textron PE830 to view detailed technical specifications.
No datasheet is available for this part.