
Switchcraft DW41 technical specifications.
| Family | DW40 |
| Manufacturer | Switchcraft |
| Part No | DW41 |
| RoHS | Unknown |
| Packaging | N/A |
| Operating Temperature | N/A |
| Type | Color Insert |
| Switch Type | Push Button Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DW41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
