This 40-pin dual EPROM from Thales features a 5V supply voltage and a maximum access time of 90ns. It has a capacity of 64,000 words and is packaged in the R-GDIP-T40 configuration. The device is designed for use in memory applications and is suitable for operation over a supply voltage range of 4.5 to 5.5V.
Thales 27C1024DESC07QA technical specifications.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thales 27C1024DESC07QA to view detailed technical specifications.
No datasheet is available for this part.