The TS68040MRB/C33 is a 32-bit microprocessor with a 32-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 33 MHz. The device is designed to meet the requirements of MIL-STD-883 Class B. It has a supply voltage range of 4.75 to 5.25 volts and a temperature range of -55 to 125 degrees Celsius.
Thales TS68040MRB/C33 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 179 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P179 |
| Pin Count | 179 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thales TS68040MRB/C33 to view detailed technical specifications.
No datasheet is available for this part.