The TS68C000MC1B/C8A is a 32-bit microprocessor from Thales, operating within a temperature range of -55 to 125 degrees Celsius. It features a 16-bit external data bus and a 24-bit address bus, with a maximum clock frequency of 8 MHz. The device is supplied with a voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V respectively. The microprocessor is packaged in a 64-pin CDIP package and is compliant with MIL-STD-883 Class B screening level.
Thales TS68C000MC1B/C8A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 8 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thales TS68C000MC1B/C8A to view detailed technical specifications.
No datasheet is available for this part.