That THAT1200P08-U technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for That THAT1200P08-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
