That THAT1246S08-U technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for That THAT1246S08-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
