
Heatsink, 0.6K/W, 100 x 101.6 x 32mm
Thermo Electric Devices TDEX3132/100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 32mm |
| Length | 100mm |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thermo Electric Devices TDEX3132/100 to view detailed technical specifications.
No datasheet is available for this part.
