
Thermodisc G4A01072C technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 14.7 x 4.0mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G4 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Thermodisc G4A01072C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
