
Thermodisc G7F01121C technical specifications.
| Package/Case | Axial |
| Fuse Current | 5A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Thermodisc G7F01121C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
