
Thermodisc G7F01184C technical specifications.
| Body Diameter | 4mm |
| Package/Case | Axial |
| Fuse Current | 5A |
| Lead Diameter | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | MICROTEMP |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Thermodisc G7F01184C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
