This is a 0.0012uF ceramic chip capacitor with a voltage rating of 200VDC and a tolerance of 5%. It is constructed with a flat, multilayer ceramic (MLCC) design and has a termination style of pad. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Thin Film CALC1812B201A122J-T1 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CALC1812B201A122J-T1 to view detailed technical specifications.
No datasheet is available for this part.