This 47pF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 5%. It features a C0G dielectric and a standard technology. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and has a maximum operating temperature of 125°C. The capacitor is available in a 0201 package type and is mounted on the surface.
Thin Film CGLC0201N160A470J-T15 technical specifications.
| Capacitance | 47pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC0201N160A470J-T15 to view detailed technical specifications.
No datasheet is available for this part.