Thin Film DS1L5DJ300S-C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T3 |
| Width | 2.54 |
| Length | 12.3952 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | DS |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thin Film DS1L5DJ300S-C to view detailed technical specifications.
No datasheet is available for this part.