Thin Film GL2L5MS220D-T1-C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 13.66(Max) |
| Package Width (mm) | 6.06(Max) |
| Package Height (mm) | 4.85(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Passive Delay Line |
| Number of Independent Delay Inputs | 2 |
| Maximum Delay Time Range | <5ns |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 07WP9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Thin Film GL2L5MS220D-T1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.