Thin Film HE2LABA010D T5-C technical specifications.
| Category | Passive Delay Line |
| Maximum Delay Time Range | <5ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 07WP9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Thin Film HE2LABA010D T5-C to view detailed technical specifications.
No datasheet is available for this part.