Thin Film HPL0603-8N2 technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.15 to 0.2A |
| Max DC Resistance | 0.8(Typ) to 1.5(Typ)Ohm |
| Minimum Quality Factor | 8 to 10 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.33mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Thin Film HPL0603-8N2 to view detailed technical specifications.
No datasheet is available for this part.