Inductor RF Thin Film 0.012uH 2% 300MHz 13 to 15Q-Factor 0.24A to 0.3A 0.5Ohm to 0.8Ohm DCR 0402 T/R
Thin Film HPL1005-12N technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.24 to 0.3A |
| Max DC Resistance | 0.5(Typ) to 0.8(Typ)Ohm |
| Minimum Quality Factor | 13 to 15 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.5mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Thin Film HPL1005-12N to view detailed technical specifications.
No datasheet is available for this part.