This Thin Film RF inductor features an inductance of 0.013uH with a tolerance of 2%. It has a maximum DC current rating of 0.24 to 0.3A and a maximum DC resistance of 0.5 to 0.8 ohms. The inductor has a minimum quality factor of 13 to 15 and a minimum self resonant frequency of 3500MHz. It is available in a 0402 case size with a product length of 1.1mm, height of 0.5mm, and product depth of 0.6mm. The operating temperature range is from -40 to 125 degrees Celsius.
Thin Film HPL1005-13N technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.013uH |
| Tolerance | 2% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.24 to 0.3A |
| Max DC Resistance | 0.5(Typ) to 0.8(Typ)Ohm |
| Minimum Quality Factor | 13 to 15 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.5mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Thin Film HPL1005-13N to view detailed technical specifications.
No datasheet is available for this part.