This is a surface mount general purpose inductor with a nominal inductance of 0.001uH and a minimum quality factor of 20 at the nominal inductance. It has a maximum rated current of 1.8A and is designed for use in RF applications. The inductor is not shielded and has a DC resistance of 0.4. It is suitable for use in surface mount applications.
Thin Film HPL1005-1N0 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 1.8 |
| Test Frequency | 300 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Thin Film HPL1005-1N0 to view detailed technical specifications.
No datasheet is available for this part.