Inductor RF Thin Film 0.0016uH 0.2nH 300MHz 15 to 20Q-Factor 0.34A to 1.8A 0.01Ohm to 0.4Ohm DCR 0402 T/R
Thin Film HPL1005-1N6 technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0016uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.34 to 1.8A |
| Max DC Resistance | 0.01(Typ) to 0.4(Typ)Ohm |
| Minimum Quality Factor | 15 to 20 |
| Minimum Self Resonant Frequency | 4000M to 7000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.5mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Thin Film HPL1005-1N6 to view detailed technical specifications.
No datasheet is available for this part.