This Thin Film RF Inductor features an inductance of 0.0022uH with a tolerance of 0.2nH, tested at 300MHz. It can handle a maximum DC current of 0.34 to 1.8A and has a maximum DC resistance of 0.01 to 0.4 ohms. The inductor has a minimum quality factor of 15 to 20 and a minimum self-resonant frequency of 4000 to 7000MHz. It is available in a 0402 case size with dimensions of 1.1mm length, 0.5mm height, and 0.6mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Thin Film HPL1005-2N2 technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0022uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.34 to 1.8A |
| Max DC Resistance | 0.01(Typ) to 0.4(Typ)Ohm |
| Minimum Quality Factor | 15 to 20 |
| Minimum Self Resonant Frequency | 4000M to 7000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.5mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Thin Film HPL1005-2N2 to view detailed technical specifications.
No datasheet is available for this part.