The HPL1005-3N9 is a surface mount fixed inductor with a thin film technology. It has an inductance of 0.0039uH and a tolerance of 0.2nH. The inductor is tested at a frequency of 300MHz. It can handle a maximum DC current of 0.34 to 1.8A and has a maximum DC resistance of 0.01 to 0.4 ohms. The minimum quality factor is 15 to 20 and the minimum self resonant frequency is 4000 to 7000MHz. The inductor is available in a 0402 case size with a length of 1.1mm, a height of 0.5mm, and a depth of 0.6mm. It operates between -40 and 125 degrees Celsius.
Thin Film HPL1005-3N9 technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0039uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.34 to 1.8A |
| Max DC Resistance | 0.01 to 0.4Ohm |
| Minimum Quality Factor | 15 to 20 |
| Minimum Self Resonant Frequency | 4000M to 7000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.5mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Thin Film HPL1005-3N9 to view detailed technical specifications.
No datasheet is available for this part.