Thin Film SMF1206A2R50A063S-T5 technical specifications.
| Current Rating | 2.5A |
| Type | Chip |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.8A²s |
| Typical Cold Resistance | 0.044Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Thin Film SMF1206A2R50A063S-T5 to view detailed technical specifications.
No datasheet is available for this part.