This 2-terminal general purpose inductor features a nominal inductance of 0.0027H and a minimum quality factor of 20. It has a maximum rated current of 0.8A and a DC resistance of 0.15 Ohm. The inductor is not shielded and is intended for use in RF applications. It is a surface mount device.
Thin Film TFL0816-2N7 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 7.408 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.8 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thin Film TFL0816-2N7 to view detailed technical specifications.
No datasheet is available for this part.