The THCV216 is a commercial-grade, 64-terminal dual-line transceiver from Thine Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and features a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.62V and 1.98V, respectively. This device is designed for use in differential input applications and is packaged in a TSSOP-64 configuration.
Thine Electronics THCV216 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 6.1 |
| Length | 17 |
| Number of Functions | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thine Electronics THCV216 to view detailed technical specifications.
No datasheet is available for this part.