The THCV217 is a 1.8V line driver IC with a supply voltage range of 1.62V to 1.98V. It is available in the S-PBGA-B105 package, with a width and length of 10mm. The IC operates within a temperature range of -20°C to 85°C. It has 105 terminals and is a single-function device. The THCV217 is a standard input characteristic line driver IC.
Thine Electronics THCV217 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 105 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B105 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thine Electronics THCV217 to view detailed technical specifications.
No datasheet is available for this part.