This industrial-grade quad differential line transceiver from Thine Electronics features a maximum operating temperature of 105°C and a supply voltage range of 1.62 to 1.98V. It has 48 terminals and a quad terminal position. The device is packaged in a 48-pin HVQCCN package and is suitable for use in industrial environments. It supports differential input characteristics and is a type of line transceiver interface IC.
Thine Electronics THCV233 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thine Electronics THCV233 to view detailed technical specifications.
No datasheet is available for this part.