PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 100A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R
Thinking Electronic Industrial KMC3S010RY technical specifications.
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 3.5(Max) |
| Product Depth (mm) | 1.8(Max) |
| Product Height (mm) | 0.9(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 3.5 X 1.8 X 0.9 |
| Hold Current | 0.1A |
| Trip Current | 0.25A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.4(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thinking Electronic Industrial KMC3S010RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.