The SCK08053MIY is a through hole NTC thermistor with a resistance of 5 ohms at 25 degrees Celsius and a tolerance of ±20%. It operates over a temperature range of -40 to 170 degrees Celsius and has a thermal time constant between 15 and 40 seconds. The device has two terminals and is designed for general use.
Thinking Electronic Industrial SCK08053MIY technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 5Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Thinking Electronic Industrial SCK08053MIY to view detailed technical specifications.
No datasheet is available for this part.