Power Thermistor for Inrush Current Limiter
Thinking Electronic Industrial SCK208R0MSBY technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thinking Electronic Industrial SCK208R0MSBY to view detailed technical specifications.
No datasheet is available for this part.