Thinking Electronic Industrial TSM0B103J3381RZ technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Package/Case | 0402 |
| Accuracy | ±3% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thinking Electronic Industrial TSM0B103J3381RZ to view detailed technical specifications.
No datasheet is available for this part.