Thinking Electronic Industrial TSM1A103F34D3RZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thinking Electronic Industrial TSM1A103F34D3RZ to view detailed technical specifications.
No datasheet is available for this part.