The TSMAA682G4D1R is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius and a tolerance of ±2%. It has a thermal time constant of less than 5 seconds and operates between -40 and 125 degrees Celsius. The device is a two-terminal component with a 0201 package case and is suitable for general use.
Thinking Electronic Industrial TSMAA682G4D1R technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0201 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 6800Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thinking Electronic Industrial TSMAA682G4D1R to view detailed technical specifications.
No datasheet is available for this part.