Thinking Electronic Industrial TVR14391KSW technical specifications.
| Varistor Voltage | 390V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Clamping Voltage | 650V |
| Clamping Current | 50A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thinking Electronic Industrial TVR14391KSW to view detailed technical specifications.
No datasheet is available for this part.