The TVR14751ASAY is a metal oxide varistor from Thinking Electronic Industrial with a varistor voltage of 750V and a maximum AC voltage rating of 465V. It has a capacitance of 220pF and a clamping voltage of 1235V. The device can handle a maximum surge current of 4500A and operates between -40°C and 85°C. It is designed for through hole mounting with a terminal pitch of 7.5mm and is suitable for overvoltage and ESD protection applications.
Thinking Electronic Industrial TVR14751ASAY technical specifications.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 465V |
| Max DC Voltage Rating | 615V |
| Capacitance | 220pF |
| Clamping Voltage | 1235V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thinking Electronic Industrial TVR14751ASAY to view detailed technical specifications.
No datasheet is available for this part.