This 20V AC/DC power supply features a chassis mount design with a maximum output current of 5A and a maximum power dissipation of 100W. It operates within a temperature range of -30°C to 65°C and has an efficiency rating of 88%. The supply also includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). It meets various regulatory approvals, including CSA, CE, and cULus, and has an IP66 rating for environmental resistance.
Thomas Research Products LED100W-020-C5000-D technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-100W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED100W-020-C5000-D to view detailed technical specifications.
No datasheet is available for this part.