
The LED100W-028-C3570-D is a 28V AC/DC power supply with a maximum output current of 3.57A and efficiency of 89%. It features overvoltage protection, overcurrent protection, and short-circuit protection. The power supply is rated for operation between -30°C and 65°C and is approved for use in CSA, CE, and cULus environments. It is designed for chassis mount applications and has a rugged IP66 rating.
Thomas Research Products LED100W-028-C3570-D technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-100W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED100W-028-C3570-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
