Thomas Research Products LED100W-036-C2800-D technical specifications.
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Ratings | IP66 |
| Series | LED-100W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED100W-036-C2800-D to view detailed technical specifications.
No datasheet is available for this part.