The LED100W-041-C2450 is an enclosed chassis mount AC/DC power supply from Thomas Research Products. It operates within a temperature range of -30°C to 65°C and has a maximum power dissipation of 100W. The supply features overvoltage, overcurrent, and short circuit protection. It is certified to CSA, CE, and cULus standards and has an IP66 rating. The supply measures 6.42 inches in length, 2.81 inches in width, and 1.83 inches in height.
Thomas Research Products LED100W-041-C2450 technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.45A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 41V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-100W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED100W-041-C2450 to view detailed technical specifications.
No datasheet is available for this part.