Thomas Research Products LED100W-143-C0700-D technical specifications.
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 143V |
| Ratings | IP66 |
| Series | LED-100W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED100W-143-C0700-D to view detailed technical specifications.
No datasheet is available for this part.