
Thomas Research Products LED100W-222-C0450 technical specifications.
| Efficiency | 92% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 222V |
| Ratings | IP66 |
| Series | LED-100W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED100W-222-C0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
