
Thomas Research Products LED12W-24 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 0.91inch |
| Length | 3.35inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Ratings | IP66 |
| Series | LED-12W |
| Termination | Wire Leads |
| Weight | 0.282lb |
| Width | 1.42inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED12W-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
