
Thomas Research Products LED12W-48 technical specifications.
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Ratings | IP66 |
| Series | LED-12W |
| Termination | Wire Leads |
| Weight | 0.282lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED12W-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
