
Thomas Research Products LED20W-12 technical specifications.
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.66A |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Ratings | IP66 |
| Series | LED-20W |
| Termination | Wire Leads |
| Weight | 0.282lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED20W-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
