
Enclosed AC/DC LED driver, chassis mountable, delivering 700mA constant current with a 24V output voltage. Features 87% efficiency and 20W maximum power dissipation. Includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates within a -30°C to 60°C temperature range and boasts an IP66 rating. Termination via wire leads.
Thomas Research Products LED20W-24-C0700 technical specifications.
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Ratings | IP66 |
| Series | LED-20W |
| Termination | Wire Leads |
| Weight | 0.282lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED20W-24-C0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
