
Thomas Research Products LED25W-24 technical specifications.
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
