
Thomas Research Products LED25W-28-C0850 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 0.99inch |
| Length | 3.15inch |
| Max Output Current | 850mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-28-C0850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.