
Enclosed AC/DC LED driver delivering 700mA constant current with a maximum output voltage of 36V and 25W maximum power. Features analog dimming, 84% efficiency, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This chassis mount power supply offers IP66 rating and wire lead termination for robust application integration.
Thomas Research Products LED25W-36-C0700-D technical specifications.
| Dimming | Analog |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Max Output Current | 700mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-36-C0700-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
